Circuit Breaker Thermal Magnetic 400A 600 V AC 250 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA36400

DigiKey Part Number
4008-LA36400-ND
Manufacturer
Manufacturer Product Number
LA36400
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 400A 600 V AC 250 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
400A
Manufacturer
Schneider Electric
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.29,300.69000kr.29,300.69
Manufacturers Standard Package
Unit Price without VAT:kr.29,300.69000
Unit Price with VAT:kr.36,625.86250