
| 8965DPR34V02 | |
|---|---|
| DigiKey Part Number | 4008-8965DPR34V02-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8965DPR34V02 | 
| Description | HOIST CONTACTOR 600VAC 30A DPR | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Reversing Relay 120VAC Supply 30A 600V Load | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Module | |
| Motor Type | AC Motor | |
| Control / Drive Type | Reversing Relay | |
| Number of Motors | 1 | |
| Voltage - Load | 600V | |
| Current - Output | 30A | |
| Wattage - Load | 11.19 kW | |
| Voltage - Supply | 120VAC | |
| Interface | - | |
| Mounting Type | Chassis Mount | |
| Operating Temperature | - | |
| Features | - | |
| For Use With/Related Products | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9,142.02000 | kr.9,142.02 | 
| Unit Price without VAT: | kr.9,142.02000 | 
|---|---|
| Unit Price with VAT: | kr.11,427.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark