
KDC1H | |
|---|---|
DigiKey Part Number | 4008-KDC1H-ND |
Manufacturer | |
Manufacturer Product Number | KDC1H |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony K | |
Panel Cutout Dimensions | 22mm (Round) |

