CAD506FD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAD506FD
TeSys Deca-The New Generation Motor Starters

CAD506FD

DigiKey Part Number
4008-CAD506FD-ND
Manufacturer
Manufacturer Product Number
CAD506FD
Description
RELAY GEN PURPOSE 5PST 10A 110V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 5PST-NO (5 Form A) 110VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CAD506FD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
5PST-NO (5 Form A)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Solder Lug
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
77 VDC
Must Release Voltage
11 VDC
Operate Time
72 ms
Release Time
24 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CB, CCC, CE, CSA, EAC, UKCA, UL
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
16kr.918.40813kr.14,694.53
Manufacturers Standard Package
Unit Price without VAT:kr.918.40813
Unit Price with VAT:kr.1,148.01016