K1I023QCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1F003MCH

DigiKey Part Number
4008-K1F003MCH-ND
Manufacturer
Manufacturer Product Number
K1F003MCH
Description
SWITCH SELECT 3P SPDT 5.6A 230V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position SPDT 5.6A (AC) 230 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K1F003MCH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPDT
Number of Positions
3
Switch Function
On-Off-On
Current Rating (Amps)
5.6A (AC)
Voltage Rating - AC
230 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,006.85000kr.1,006.85
5kr.863.47600kr.4,317.38
10kr.807.81400kr.8,078.14
25kr.806.40000kr.20,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,006.85000
Unit Price with VAT:kr.1,258.56250