Circuit Breaker Solid State 250A 240 V AC 250 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJL36250U44X

DigiKey Part Number
4008-JJL36250U44X-ND
Manufacturer
Manufacturer Product Number
JJL36250U44X
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 250A 240 V AC 250 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
240 V
Manufacturer
Schneider Electric
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
Green, Orange, Red
Breaker Type
Solid State
Approval Agency
CSA, UL
Current Rating (Amps)
250A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.40,190.02000kr.40,190.02
Manufacturers Standard Package
Unit Price without VAT:kr.40,190.02000
Unit Price with VAT:kr.50,237.52500