
LC1K0610T7 | |
|---|---|
DigiKey Part Number | 4008-LC1K0610T7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K0610T7 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 480VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K0610T7 Models |
Category | Contact Rating (Current) 6 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 384 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 96 VAC |
Coil Voltage 480VAC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.289.80000 | kr.289.80 |
| Unit Price without VAT: | kr.289.80000 |
|---|---|
| Unit Price with VAT: | kr.362.25000 |
















