JDL36150C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDL36150C

DigiKey Part Number
4008-JDL36150C-ND
Manufacturer
Manufacturer Product Number
JDL36150C
Description
MOLDED CASE CIRCUIT BREAKER 600V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 150A 600 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
JDL36150C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
150A
Voltage Rating - AC
600 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.