
JDF36000F25 | |
|---|---|
DigiKey Part Number | 4008-JDF36000F25-ND |
Manufacturer | |
Manufacturer Product Number | JDF36000F25 |
Description | MOLDED CASE CB FRAME 600V 250A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 250A 600 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC 60947-2, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,018.37000 | kr.9,018.37 |
| Unit Price without VAT: | kr.9,018.37000 |
|---|---|
| Unit Price with VAT: | kr.11,272.96250 |

