
JDA261752 | |
|---|---|
DigiKey Part Number | 4008-JDA261752-ND |
Manufacturer | |
Manufacturer Product Number | JDA261752 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 175A 600 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | JDA261752 Models |
Category | Current Rating (Amps) 175A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC 60947-2, UL |

