Surge Protection Device (SPD) 420V MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR8IMA12C1

DigiKey Part Number
4008-HR8IMA12C1-ND
Manufacturer
Manufacturer Product Number
HR8IMA12C1
Description
SPD TYPE 1 420V MCOV 3 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 420V MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Module Only
Manufacturer
Schneider Electric
Number of Poles
3
Packaging
Box
Voltage - Continuous Operating (Max) (MCOV)
420V
Part Status
Active
Current - Short Circuit Rating (SCCR)
200 kA
Type
Type 1
Mounting Type
Free Hanging
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.71,908.72000kr.71,908.72
Manufacturers Standard Package
Unit Price without VAT:kr.71,908.72000
Unit Price with VAT:kr.89,885.90000