



HMIP67BD0N30AN7N00 | |
|---|---|
DigiKey Part Number | 4008-HMIP67BD0N30AN7N00-ND |
Manufacturer | |
Manufacturer Product Number | HMIP67BD0N30AN7N00 |
Description | HARMONY P6 PC, INTEL CORE I7, 16 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-8665U, 4 Core Supports SATA DDR4 (64GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Schneider Electric | Expansion Type M.2 |
Series | Mounting Type Wall Mount |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Active | Ingress Protection IP20 |
Type Box PC | Operating System Windows 10 |
Core Processor Intel® Core™ i7-8665U, 4 Core | Approval Agency ATEX, CE, CSA, cULus, DNV, IECE, RCM, UKCA, UL |
Storage Supports SATA | Weight 7.7 lbs (3492.7g) |
Memory DDR4 (64GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32,903.84000 | kr.32,903.84 |
| Unit Price without VAT: | kr.32,903.84000 |
|---|---|
| Unit Price with VAT: | kr.41,129.80000 |

