HMIP6C7D0N104NCN00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMIP6C7D0N104NCN00
Harmony P6 Industry PC & Software
4 Ways to Digitize Your Process & Boost Productivity with Harmony P6

HMIP63710N108N3N00

DigiKey Part Number
4008-HMIP63710N108N3N00-ND
Manufacturer
Manufacturer Product Number
HMIP63710N108N3N00
Description
HARMONY P6 PC, CORE I3, 15" DISP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box PC Intel® Core™ i3-8145UE, 2 Core Supports SATA DDR4 (64GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Core™ i3-8145UE, 2 Core
Storage
Supports SATA
Memory
DDR4 (64GB Installed)
Display Type
No Display
Expansion Type
M.2
Features
-
Voltage - Supply
-
Mounting Type
Wall Mount
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP20
Operating System
Windows 10
Approval Agency
ATEX, CE, CSA, cULus, DNV, IECE, RCM, UKCA, UL
Weight
5.5 lbs (2494.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.27,822.27000kr.27,822.27
Manufacturers Standard Package
Unit Price without VAT:kr.27,822.27000
Unit Price with VAT:kr.34,777.83750