HMIGTO5310FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIGTO5310FC

DigiKey Part Number
4008-HMIGTO5310FC-ND
Manufacturer
Manufacturer Product Number
HMIGTO5310FC
Description
ADVANCED TOUCHSCREEN PANEL, HARM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.4" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
10.4"
Display Type
Color
Case Color
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.33,593.41000kr.33,593.41
Manufacturers Standard Package
Unit Price without VAT:kr.33,593.41000
Unit Price with VAT:kr.41,991.76250