Human Machine Interface (HMI) Touchscreen 10.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIDT542

DigiKey Part Number
4008-HMIDT542-ND
Manufacturer
Manufacturer Product Number
HMIDT542
Description
GTU 10.4" TOUCH SMART DISPLAY SV
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.4" Color
Datasheet
 Datasheet
EDA/CAD Models
HMIDT542 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
10.4"
Display Type
Color
Case Color
Blue
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 4
Voltage - Supply
12 ~ 24VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21,992.31000kr.21,992.31
Manufacturers Standard Package
Unit Price without VAT:kr.21,992.31000
Unit Price with VAT:kr.27,490.38750