Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle Chassis Mount
HJL36080

HJL36080

DigiKey Part Number
4008-HJL36080-ND
Manufacturer
Manufacturer Product Number
HJL36080
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HJL36080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
80A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Actuator Type
Toggle
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Approval Agency
CSA, UL
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10,812.49000kr.10,812.49
Manufacturers Standard Package
Unit Price without VAT:kr.10,812.49000
Unit Price with VAT:kr.13,515.61250