

HJL36070 | |
|---|---|
DigiKey Part Number | 4008-HJL36070-ND |
Manufacturer | |
Manufacturer Product Number | HJL36070 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A 600 V AC 250 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HJL36070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,057.11000 | kr.12,057.11 |
| 5 | kr.10,272.34800 | kr.51,361.74 |
| Unit Price without VAT: | kr.12,057.11000 |
|---|---|
| Unit Price with VAT: | kr.15,071.38750 |










