

HJA36060U44X | |
|---|---|
DigiKey Part Number | 4008-HJA36060U44X-ND |
Manufacturer | |
Manufacturer Product Number | HJA36060U44X |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 60A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | HJA36060U44X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |

