
ZB5AD501C0 | |
|---|---|
DigiKey Part Number | 4008-ZB5AD501C0-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AD501C0 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.05000 | kr.171.05 |
| Unit Price without VAT: | kr.171.05000 |
|---|---|
| Unit Price with VAT: | kr.213.81250 |

