

HJA36050YP | |
|---|---|
DigiKey Part Number | 4008-HJA36050YP-ND |
Manufacturer | |
Manufacturer Product Number | HJA36050YP |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | HJA36050YP Models |
Category | Current Rating (Amps) 50A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18,357.34000 | kr.18,357.34 |
| Unit Price without VAT: | kr.18,357.34000 |
|---|---|
| Unit Price with VAT: | kr.22,946.67500 |

