
HJA261251 | |
|---|---|
DigiKey Part Number | 4008-HJA261251-ND |
Manufacturer | |
Manufacturer Product Number | HJA261251 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 125A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | HJA261251 Models |
Category | Current Rating (Amps) 125A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20,308.29000 | kr.20,308.29 |
| Unit Price without VAT: | kr.20,308.29000 |
|---|---|
| Unit Price with VAT: | kr.25,385.36250 |

