
HJA260405 | |
|---|---|
DigiKey Part Number | 4008-HJA260405-ND |
Manufacturer | |
Manufacturer Product Number | HJA260405 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC 60947-2, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,289.73000 | kr.9,289.73 |
| Unit Price without VAT: | kr.9,289.73000 |
|---|---|
| Unit Price with VAT: | kr.11,612.16250 |

