


HGL36080 | |
|---|---|
DigiKey Part Number | 4008-HGL36080-ND |
Manufacturer | |
Manufacturer Product Number | HGL36080 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL36080 Models |
Category | Current Rating (Amps) 80A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,903.47000 | kr.10,903.47 |
| Unit Price without VAT: | kr.10,903.47000 |
|---|---|
| Unit Price with VAT: | kr.13,629.33750 |










