

HGL26025 | |
---|---|
DigiKey Part Number | 4008-HGL26025-ND |
Manufacturer | |
Manufacturer Product Number | HGL26025 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL26025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL, IEC 60947-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7,572.48000 | kr.7,572.48 |
Unit Price without VAT: | kr.7,572.48000 |
---|---|
Unit Price with VAT: | kr.9,465.60000 |