

HGL26020 | |
|---|---|
DigiKey Part Number | 4008-HGL26020-ND |
Manufacturer | |
Manufacturer Product Number | HGL26020 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL26020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC 60947-2, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,572.48000 | kr.7,572.48 |
| 5 | kr.6,265.07600 | kr.31,325.38 |
| 10 | kr.6,162.24000 | kr.61,622.40 |
| Unit Price without VAT: | kr.7,572.48000 |
|---|---|
| Unit Price with VAT: | kr.9,465.60000 |


