


LC1D40ALE7 | |
|---|---|
DigiKey Part Number  | 4008-LC1D40ALE7-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LC1D40ALE7  | 
Description  | TESYS 3P EVLK CTR 40A 18,5KW AC3  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Contactor 3PST-NO (3 Form A) 40 A 208VAC Coil Chassis Mount, DIN Rail  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LC1D40ALE7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Chassis Mount, DIN Rail  | |
Coil Voltage  | 208VAC  | |
Contact Form  | 3PST-NO (3 Form A)  | |
Contact Rating (Current)  | 40 A  | |
Switching Voltage  | 690VAC, 300VDC - Max  | |
Features  | Auxiliary Contacts  | |
Termination Style  | Screw Terminal  | |
Operating Temperature  | -40°C ~ 70°C  | |
Must Operate Voltage  | 176.8 VAC  | |
Must Release Voltage  | 62.4 VAC  | |
Contact Material  | -  | |
Operate Time  | 26 ms  | |
Release Time  | 19 ms  | |
Coil Power  | -  | |
Coil Resistance  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,871.87000 | kr.1,871.87 | 
| Unit Price without VAT: | kr.1,871.87000 | 
|---|---|
| Unit Price with VAT: | kr.2,339.83750 | 


















