



LC1D32KUE | |
|---|---|
DigiKey Part Number | 4008-LC1D32KUE-ND |
Manufacturer | |
Manufacturer Product Number | LC1D32KUE |
Description | TESYS CONTACTOR-3P-AC3- <= 440V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 100 ~ 250VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D32KUE Models |
Category | Contact Rating (Current) 32 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 55 ms |
Coil Voltage 100 ~ 250VAC/DC | Release Time 90 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,663.05000 | kr.1,663.05 |
| Unit Price without VAT: | kr.1,663.05000 |
|---|---|
| Unit Price with VAT: | kr.2,078.81250 |


















