HDL36015C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDL36015C

HDL36060C

DigiKey Part Number
4008-HDL36060C-ND
Manufacturer
Manufacturer Product Number
HDL36060C
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 60A 690 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HDL36060C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
60A
Voltage Rating - AC
690 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,767.55000kr.7,767.55
5kr.6,426.29200kr.32,131.46
10kr.6,337.12000kr.63,371.20
Manufacturers Standard Package
Unit Price without VAT:kr.7,767.55000
Unit Price with VAT:kr.9,709.43750