
LTMR08DFM | |
|---|---|
DigiKey Part Number | 4008-LTMR08DFM-ND |
Manufacturer | |
Manufacturer Product Number | LTMR08DFM |
Description | CONTROLLER DEVICENET 0,4 8A 115 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 93.5 ~ 264VAC Supply 8A 100 ~ 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | LTMR08DFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 100 ~ 240V | |
Current - Output | 8A | |
Voltage - Supply | 93.5 ~ 264VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,223.36000 | kr.4,223.36 |
| Unit Price without VAT: | kr.4,223.36000 |
|---|---|
| Unit Price with VAT: | kr.5,279.20000 |


