


M9U21270 | |
|---|---|
DigiKey Part Number | 4008-M9U21270-ND |
Manufacturer | |
Manufacturer Product Number | M9U21270 |
Description | MULTI9 C60H-DC 2P 0,5A C 10KA 50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA AC 500 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9U21270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500mA | |
Voltage Rating - DC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,762.94000 | kr.3,762.94 |
| Unit Price without VAT: | kr.3,762.94000 |
|---|---|
| Unit Price with VAT: | kr.4,703.67500 |















