Parametric Equivalent



LC1G6304LSEN | |
|---|---|
DigiKey Part Number | 4008-LC1G6304LSEN-ND |
Manufacturer | |
Manufacturer Product Number | LC1G6304LSEN |
Description | CONTACTORTESYSGIGA630 4PSTD200-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 1.05 kA 200 ~ 500VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1G6304LSEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 200 ~ 500VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 1.05 kA | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 70 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29,439.49000 | kr.29,439.49 |
| Unit Price without VAT: | kr.29,439.49000 |
|---|---|
| Unit Price with VAT: | kr.36,799.36250 |













