



LC1DT60AFD | |
|---|---|
DigiKey Part Number | 4008-LC1DT60AFD-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT60AFD |
Description | TESYS 4P EVLK CONTACTOR 60A AC1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 60 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT60AFD Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 82.5 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 11 VDC |
Coil Voltage 110VDC | Operate Time 57.5 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,330.52000 | kr.2,330.52 |
| Unit Price without VAT: | kr.2,330.52000 |
|---|---|
| Unit Price with VAT: | kr.2,913.15000 |

















