GV2RT04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GV2RT04

GV2RT04

DigiKey Part Number
4008-GV2RT04-ND
Manufacturer
Manufacturer Product Number
GV2RT04
Description
GV2 MOTOR CB HIGH INRUSH 0.4-0.6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 630mA 690 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GV2RT04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
630mA
Voltage Rating - AC
690 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,495.23000kr.1,495.23
Manufacturers Standard Package
Unit Price without VAT:kr.1,495.23000
Unit Price with VAT:kr.1,869.03750