
CA2SK11M7 | |
---|---|
DigiKey Part Number | 4008-CA2SK11M7-ND |
Manufacturer | |
Manufacturer Product Number | CA2SK11M7 |
Description | RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO/NC (1 Form A, 1 Form B) 10 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA2SK11M7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 220VAC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 187 VDC | |
Must Release Voltage | 44 VAC | |
Contact Material | - | |
Operate Time | 16 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.444.67000 | kr.444.67 |
Unit Price without VAT: | kr.444.67000 |
---|---|
Unit Price with VAT: | kr.555.83750 |