
QOB250VH | |
|---|---|
DigiKey Part Number  | 4008-QOB250VH-ND  | 
Manufacturer  | |
Manufacturer Product Number  | QOB250VH  | 
Description  | MINIATURE CIRCUIT BREAKER 240V 5  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever Panel Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Mounting Type  | Panel Mount  | |
Breaker Type  | Thermal Magnetic  | |
Current Rating (Amps)  | 50A  | |
Voltage Rating - AC  | 240 V  | |
Actuator Type  | Lever  | |
Number of Poles  | 2  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CSA, UL  | 

