



LC1D80008E7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80008E7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80008E7 |
Description | 4P CONT 125A AC-1 2NO 2NC 48VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 125 A 48VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80008E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 125 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 40.8 VAC | |
Must Release Voltage | 14.4 VAC | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,259.21000 | kr.4,259.21 |
| Unit Price without VAT: | kr.4,259.21000 |
|---|---|
| Unit Price with VAT: | kr.5,324.01250 |
















