



LC1D50AR7 | |
|---|---|
DigiKey Part Number | 4008-LC1D50AR7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D50AR7 |
Description | TESYS 3P EVLK CTR 50A 22KW AC3 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 440VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D50AR7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 374 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 132 VAC |
Coil Voltage 440VAC | Operate Time 26 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,963.13000 | kr.1,963.13 |
| Unit Price without VAT: | kr.1,963.13000 |
|---|---|
| Unit Price with VAT: | kr.2,453.91250 |


















