
EGB24080 | |
|---|---|
DigiKey Part Number  | 4008-EGB24080-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EGB24080  | 
Description  | MINIATURE CIRCUIT BREAKER 480Y/2  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Thermal Magnetic 80A AC DC Lever Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Mounting Type  | Chassis Mount  | |
Breaker Type  | Thermal Magnetic  | |
Current Rating (Amps)  | 80A  | |
Actuator Type  | Lever  | |
Number of Poles  | 2  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | cULus  | 

