
DZ5CE007D | |
|---|---|
DigiKey Part Number | 4008-DZ5CE007D-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE007D |
Description | INSULATED CABLE END |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE007D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.92200 | kr.19.22 |
| 25 | kr.1.80360 | kr.45.09 |
| 50 | kr.1.71700 | kr.85.85 |
| 100 | kr.1.63440 | kr.163.44 |
| 250 | kr.1.53200 | kr.383.00 |
| 500 | kr.1.45886 | kr.729.43 |
| 1.000 | kr.1.38914 | kr.1,389.14 |
| 3.000 | kr.1.28544 | kr.3,856.32 |
| Unit Price without VAT: | kr.2.26000 |
|---|---|
| Unit Price with VAT: | kr.2.82500 |



