DZ5CE010L6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5CE010L6D

DigiKey Part Number
4008-DZ5CE010L6D-ND
Manufacturer
Manufacturer Product Number
DZ5CE010L6D
Description
CABLE END
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
DZ5CE010L6D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (1.00mm²)
Length - Overall
12.00mm
Length - Pin
6.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.1.64608kr.1,646.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.64608
Unit Price with VAT:kr.2.05760