
C25F4TM200 | |
|---|---|
DigiKey Part Number | 4008-C25F4TM200-ND |
Manufacturer | |
Manufacturer Product Number | C25F4TM200 |
Description | NSX250F 36KA AC 4P4D 200A TMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 200A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency EN 60947, IEC 60947 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22,386.60000 | kr.22,386.60 |
| Unit Price without VAT: | kr.22,386.60000 |
|---|---|
| Unit Price with VAT: | kr.27,983.25000 |

