
DF14AM1 | |
|---|---|
DigiKey Part Number | 4008-DF14AM1-ND |
Manufacturer | |
Manufacturer Product Number | DF14AM1 |
Description | AUXILLARY CONTACT FOR DF FUSEHOL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contact Fuse; 14mm x 51mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Contact | |
For Use With/Related Products | Fuse; 14mm x 51mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.88000 | kr.162.88 |
| Unit Price without VAT: | kr.162.88000 |
|---|---|
| Unit Price with VAT: | kr.203.60000 |

