
CR1F265U7 | |
|---|---|
DigiKey Part Number | 4008-CR1F265U7-ND |
Manufacturer | |
Manufacturer Product Number | CR1F265U7 |
Description | LATCH CONTACTOR 265A AC3/350A AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 265 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CR1F265U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 265 A | |
Switching Voltage | 1000VAC - Max | |
Features | - | |
Termination Style | Box Lug | |
Operating Temperature | -15°C ~ 70°C | |
Must Operate Voltage | 204 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 100 ms | |
Release Time | 75 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,491.71000 | kr.12,491.71 |
| Unit Price without VAT: | kr.12,491.71000 |
|---|---|
| Unit Price with VAT: | kr.15,614.63750 |





