
CR1F265G7 | |
|---|---|
DigiKey Part Number | 4008-CR1F265G7-ND |
Manufacturer | |
Manufacturer Product Number | CR1F265G7 |
Description | BISTABLE CONTAC TO R CR1F 3P AC3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 265 A 127VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CR1F265G7 Models |
Category | Contact Rating (Current) 265 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC - Max |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -15°C ~ 70°C |
Part Status Active | Must Operate Voltage 107.95 VAC/DC |
Mounting Type Chassis Mount | Operate Time 100 ms |
Coil Voltage 127VAC/DC | Release Time 75 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,049.11000 | kr.13,049.11 |
| Unit Price without VAT: | kr.13,049.11000 |
|---|---|
| Unit Price with VAT: | kr.16,311.38750 |





