


CAD506BD | |
|---|---|
DigiKey Part Number | 4008-CAD506BD-ND |
Manufacturer | |
Manufacturer Product Number | CAD506BD |
Description | TESYS AUXILIARY CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 5PST-NO (5 Form A) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CAD506BD Models |
Category | Contact Rating (Current) 10 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 72 ms |
Contact Form 5PST-NO (5 Form A) | Release Time 24 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.936.67000 | kr.936.67 |
| Unit Price without VAT: | kr.936.67000 |
|---|---|
| Unit Price with VAT: | kr.1,170.83750 |














