

CA2KN22FC7 | |
|---|---|
DigiKey Part Number | 4008-CA2KN22FC7-ND |
Manufacturer | |
Manufacturer Product Number | CA2KN22FC7 |
Description | ELECTROMAGNETIC RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 127VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA2KN22FC7 Models |
Category | Contact Rating (Current) 10 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 101.6 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 25.4 VAC |
Coil Voltage 127VAC | Operate Time 20 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Release Time 25 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.283.33000 | kr.283.33 |
| Unit Price without VAT: | kr.283.33000 |
|---|---|
| Unit Price with VAT: | kr.354.16250 |


















