
C254TM200 | |
|---|---|
DigiKey Part Number | 4008-C254TM200-ND |
Manufacturer | |
Manufacturer Product Number | C254TM200 |
Description | TRIP UNIT NSX250 AC 4P4D 200A TM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 200A 690 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency EN 60947-2, IEC 60947-2 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,956.35000 | kr.7,956.35 |
| Unit Price without VAT: | kr.7,956.35000 |
|---|---|
| Unit Price with VAT: | kr.9,945.43750 |

