
C16H3TM160 | |
|---|---|
DigiKey Part Number  | 4008-C16H3TM160-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C16H3TM160  | 
Description  | NSX160H 70KA AC 3P3D 160A TMD  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Thermal Magnetic 160A 690 V AC DC Toggle Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Mounting Type  | Chassis Mount  | |
Breaker Type  | Thermal Magnetic  | |
Current Rating (Amps)  | 160A  | |
Voltage Rating - AC  | 690 V  | |
Actuator Type  | Toggle  | |
Number of Poles  | 3  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | EN 60947, IEC 60947  | 

