
BMH2052P22A2A | |
|---|---|
DigiKey Part Number | 4008-BMH2052P22A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH2052P22A2A |
Description | MOTOR 205MM IP65 NOKEY ENC MULTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3800 RPM 6.5kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH2052P22A2A Models |
Category | RPM 3800 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 5891 / 41600 |
Series | Power - Rated 6.5kW |
Packaging Box | Size / Dimension Square - 8.071" x 8.071" (205.00mm x 205.00mm) |
Part Status Active | Diameter - Shaft 1.500" (38.10mm) |
Type AC Motor | Length - Shaft and Bearing 3.150" (80.00mm) |
Function Servomotor | Mounting Hole Spacing 7.087" (180.00mm) |
Voltage - Rated 480VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61,361.37000 | kr.61,361.37 |
| Unit Price without VAT: | kr.61,361.37000 |
|---|---|
| Unit Price with VAT: | kr.76,701.71250 |

