AC Motor Servomotor 4000 RPM 3.4kW 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH1402P22F1A

DigiKey Part Number
4008-BSH1402P22F1A-ND
Manufacturer
Manufacturer Product Number
BSH1402P22F1A
Description
MOTOR 140 IP65 SMOOTH ABS BRK ST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 4000 RPM 3.4kW 480VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
2124 / 15000
Manufacturer
Schneider Electric
Power - Rated
3.4kW
Series
Size / Dimension
Square - 5.512" x 5.512" (140.00mm x 140.00mm)
Packaging
Box
Diameter - Shaft
0.945" (24.00mm)
Part Status
Active
Length - Shaft and Bearing
1.969" (50.00mm)
Type
AC Motor
Mounting Hole Spacing
5.118" (130.00mm)
Function
Servomotor
Termination Style
Connector
Voltage - Rated
480VAC
Features
Brake
RPM
4000 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.29,368.72000kr.29,368.72
Manufacturers Standard Package
Unit Price without VAT:kr.29,368.72000
Unit Price with VAT:kr.36,710.90000